text.skipToContent text.skipToNavigation

Manufacturer Part #

202N-1AC-C12VDC

202 Series 5 A SPST (1 Form A) 12 VDC Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$6,050.00
USD
Quantity
Web Price
1,000+
$0.605
Product Variant Information section