text.skipToContent text.skipToNavigation

Manufacturer Part #

205-2CC-D-24VDC

205 Series 10 A DPDT 24 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$435.00
USD
Quantity
Web Price
100+
$4.35
Product Variant Information section