text.skipToContent text.skipToNavigation

Manufacturer Part #

389CX-12

W389 Series 20 A 3PDT 12 VDC Flange Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

The W389CX-12 is a 3PDT power relay. The W389CX-12 has a 20 Amp DC Rating and is 12VDC.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$242.60
USD
Quantity
Web Price
1+
$12.13
Product Variant Information section