text.skipToContent text.skipToNavigation

Manufacturer Part #

389FHXXC1-24D

389F Series 30 A SPST-NO 24 VDC Flange Mount Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 389FHXXC1-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 400Ω
Switching Voltage: 600V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +55°C
Height - Max: 35.72mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Flange Mount
Features & Applications

The 389F Series is a Flange Mount Power Relay. This series offers an ideal solution for a variety of application requirements due to the broad range of available contact ratings and a variety of panel, DIN and socket mount options and accessories.

Features:

  • Rated up to 50 A
  • Socket compatible models available
  • Flux tight versions available
  • Blowout magnet options for high DC voltage switching
  • Feature-rich covers, mounting options and accessories to suit a multitude of applications

Applications:

  • Automation Panels
  • Process Controls
  • Motor Control
  • Conveyor Control
  • Food & Beverage
  • Anti-Condensation Equipment
  • Industrial Cooking Equipment
  • Filtration Systems
  • HVAC & Refrigeration
  • Anti-Condensation Equipment
  • Compressor Control
  • Blower Control
  • Motorized Duct/Vent Control
  • Air Conditioners
  • Water Heaters??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
500
Multiple Of:
10
Total
$9,480.00
USD
Quantity
Unit Price
10
$19.43
20
$19.29
30
$19.21
40
$19.15
50+
$18.96
Product Variant Information section