text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393224-2

RY Series 5 VDC 8 A 112 Ohm SPDT-N0 Through Hole Miniature PCB Relay

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 44.6mA
Contact Current-Max: 8A
Coil Resistance: 112Ω
Switching Voltage: 400V
Contact Material: AgNi0.15
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$810.00
USD
Quantity
Web Price
500+
$1.62
Product Variant Information section