text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393224-8

RY212024

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.35kΩ
Switching Voltage: 400V
Rated Power: 245mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Height - Max: 10.1m
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
400
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$42.40
USD
Quantity
Web Price
20+
$2.12
Product Variant Information section