text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393104-5

KRPA Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393104-5 - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: Socket Mount
Features & Applications

The 6-1393104-5 is a KRPA Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay.

Features:

  • 5 to 10 amp current capability
  • Contact arrangements of 1, 2 and 3 Form C (CO)
  • Octal type termination for quick installation
  • Indicator lamp available on certain models

Applications:

  • Baggage handling
  • Lighting
  • Inspection equipment
  • Marine

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.25
USD
Quantity
Web Price
25+
$21.13
Product Variant Information section