text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393234-7

RP421012

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 270Ω
Switching Voltage: 400V
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,235.00
USD
Quantity
Web Price
500+
$2.47
Product Variant Information section