text.skipToContent text.skipToNavigation

Manufacturer Part #

735-2C-F-C1-120VAC

735 Series DPDT Class F Mount Ears on Cover Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 28V
Contact Current-Max: 15A
Coil Resistance: 1700Ω
Switching Voltage: 240V
Contact Material: Silver Tin Oxide Alloy
Operating Temp Range: -30°C to +50°C
Insulation Resistance: 1000MΩ
Height - Max: 47.5mm
Termination Style: Solder Lug
No of Terminals: 8
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,000.00
USD
Quantity
Web Price
200+
$7.00
Product Variant Information section