text.skipToContent text.skipToNavigation

Manufacturer Part #

737-1Z-C-24VDC

737 Series 30 A SPDM/B 24 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDM/B (1 Form Z)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,610.00
USD
Quantity
Web Price
200+
$8.61
Product Variant Information section