text.skipToContent text.skipToNavigation

Manufacturer Part #

781XAXRM4L-24D

781 Series 15 A SPDT (1 Form C) 24 V Magnecraft General Purpose Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Schneider Electric 781XAXRM4L-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 15A
Nominal Coil Voltage: 24V
Coil Resistance: 450Ω
Switching Voltage: 28V
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Height - Max: 27.3mm
Termination Style: Quick Connect
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$11.08
USD
Quantity
Web Price
1
$11.08
5
$10.93
20
$10.80
50
$10.72
125+
$10.55
Product Variant Information section