text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393224-2

SAMPLE FPN ONLY - RELAY GEN PURPOSE SPST 8A 24V

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 10.2mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.35kΩ
Switching Voltage: 400V
Rated Power: 245mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Stock:
8,920
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12.40
USD
Quantity
Web Price
20+
$0.62
Product Variant Information section