text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393792-8

D2n Series 3 A DPDT 12 VDC PCB Mount Communications/Signal PC Board Relay

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 960Ω
Switching Voltage: 220V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 11mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features and Applications

The 8-1393792-8 is a 12 V, 3 A Double Pole Double Throw (DPDT) Communications/Signal PC Board Relay.

Features:

  • Series = D2n/V23105
  • Terminal Type = PCB-THT
  • Contact - Current Class = 2A to 5A Class
  • Contact - Rated Current (A) = 3
  • Contact - Rated Voltage (VAC) = 250
  • Contact - Rated Voltage (VDC) = 220
  • Coil - Rated Voltage (VAC) = 12
  • Coil - Resistance (Ω) = 960
  • Coil - Rated Power, DC (mW) = 150
  • Coil - Rated Power Class = 100mW to 150mW Class
  • Insulation - Initial Dielectric Between Adjacent Contacts (V rms) = 750
  • Mechanical - Length Class = 20mm to 25mm Class
  • Length (mm [in]) = 20.20 [0.795]
  • Mechanical - Width Class = 8mm to 10mm Class
  • Width (mm [in]) = 10.00 [0.394]
  • Weight (g [oz]) = 6.00 [0.2116]
  • Mount Type = PCB
  • Contact Material = AgNi, gold covered
  • Contact - Number of Poles = 2
  • Contact - Arrangement = 2 Form C (CO)
  • Coil - Magnetic System = Monostable, DC

 

 

Pricing Section
Stock
625
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.85
USD
Quantity
Web Price
1
$1.85
25
$1.81
50
$1.78
150
$1.73
300+
$1.71
Product Variant Information section