text.skipToContent text.skipToNavigation

Manufacturer Part #

832AW-1A-F-C1-12VDC

832 Series 30 A SPST (1 Form A) 12 VDC General Purpose Heavy Duty Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,800.00
USD
Quantity
Web Price
500+
$1.96
Product Variant Information section