text.skipToContent text.skipToNavigation

Manufacturer Part #

832AW-1A-F-C1-24VDC

832 Series 30 A SPST (1 Form A) 24 VDC General Purpose Heavy Duty Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 36mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 660Ω
Switching Voltage: 240V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
Mounting Method: Through Hole
Features & Applications

The 832AW-1A-F-C1-24VDC is a 30 A, 24 V SPST General Pupose Heavy Duty Power Relay.

Features:

  • Heavy duty 30A general purpose Power Relay
  • UL/CUL (UL 508 & 873), VDE safety approvals
  • Optional for open frame, dust cover, sealed type and with and without quick terminal on top, etc
  • High insulation type & high dielectric strength type available
  • Contact gap to 2.0mm, high dielectric strength 4000Vrms
  • UL Insulation Class F
  • Comply with RoHS-Directive 2011/65/EU

Applications:

  • Ideal for HVAC, UPS & power supply, Home Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Web Price
500+
$1.38
Product Variant Information section