text.skipToContent text.skipToNavigation

Manufacturer Part #

833H-1A-F-C-12VDC

833H Series 10 A SPST(1 Form A) 12 VDC Miniature Sugar Cube Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
20
Total
$5,050.00
USD
Quantity
Web Price
20+
$0.505
Product Variant Information section