
Manufacturer Part #
833H-1A-S-12VDC
833H Series 10 A SPST(1 Form A) 12 VDC Miniature Sugar Cube Power Relay
| |||||||||||
Mfr. Name: | Song Chuan | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole