text.skipToContent text.skipToNavigation

Manufacturer Part #

833H-1C-C-24VDC

833H Series 10 A SPDT 24 VDC Through Hole Miniature Sugar Cube Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
20
Total
$5,600.00
USD
Quantity
Web Price
20+
$0.56
Product Variant Information section