text.skipToContent text.skipToNavigation

Manufacturer Part #

891WP-1A-C-12VDC

891 Series SPST 12 V 25 A Quick PCB Terminal General Purpose Power Relay

Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
4,800
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,728.00
USD
Quantity
Web Price
400+
$1.61
Product Variant Information section