text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,593

On Order: 0
Factory Stock:Factory Stock: 8,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.00
200+ $1.90
Total:

$2.00

USD
Attributes
Attributes Table
Relay Type Signal
Coil Type Non-Latching
Contact Form DPDT (2 Form C)
Nominal Coil Voltage 24V
Contact Current-Max 3A
Coil Resistance 3840Ω
Switching Voltage 220V
Contact Material Silver Nickel + Gold (AgNi+Au)
Operating Temp Range -40°C to +85°C
Insulation Resistance 1000MΩ
Height - Max 11mm
Termination Style PC Pin
No of Terminals 8