text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,939

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.02
25 $1.86
50 $1.83
150 $1.78
300+ $1.75
Total:

$2.02

USD
Attributes
Attributes Table
Relay Type Signal
Coil Type Non-Latching
Contact Form DPDT (2 Form C)
Nominal Coil Voltage 24V
Contact Current-Max 3A
Coil Resistance 2880Ω
Switching Voltage 220V
Contact Material Silver Nickel + Gold (AgNi+Au)
Operating Temp Range -40°C to +85°C
Insulation Resistance 1000MΩ
Height - Max 11mm
Termination Style PC Pin
No of Terminals 8
Features and Applications

The 9-1393792-9  is a double pole double through (DPDT /2 form C) standard DIL signal relay.

Features:

  • Standard DIL relay
  • Dimensions 20x10x11mm (.795x.394x.433”)
  • Switching and continous current 3A
  • 2 form C contacts (2 CO, 2 changeover contacts)
  • Immersion cleanable
  • Four different coil sensitivities 150 mW, 200 mW, 400 mW, >500 mW
  • Surge voltage resistance meets FCC Part 68 requirement

Applications:

  • Telecommunication
  • Consumer electronics
  • Measurement and test equipment
  • Industrial control
  • Medical equipment
  • Automotive applications