text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1415047-1

RTHH4024

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TE Connectivity 9-1415047-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 26A
Coil Resistance: 1440Ω
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +105°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
86,000
Germany (Online Only):
86,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.24
USD
Quantity
Web Price
1
$1.24
30
$1.21
100
$1.17
300
$1.14
1,000+
$1.09
Product Variant Information section