text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,525

On Order: 0
Factory Stock:Factory Stock: 6,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.43
50 $1.24
100 $1.21
250 $1.17
500+ $1.14
Total:

$1.43

USD
Attributes
Attributes Table
Relay Type General Purpose
Coil Type Non-Latching
Contact Form SPDT (1 Form C)
Nominal Coil Voltage 12V
Contact Current-Max 5A
Coil Resistance 360Ω
Switching Voltage 30V
Contact Material Silver Tin Oxide (AgSnO2)
Operating Temp Range -40°C to +85°C
Height - Max 15.2mm
Termination Style PC Pin
No of Terminals 5
Features and Applications

The 9-1440003-3 is a part of PCH Series 5 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • Termination Type = .250 x .032 Quick Connect Terminals
  • Contact - Rated Current (A) = 30
  • Coil Resistance (Ω) = 350
  • Actuating System = DC
  • Coil - Rated Power (W) = 1.70
  • Input Voltage (VDC) = 24
  • Polarized = No
  • Relay Type = Power PCB/Panel Mount Relay
  • Mounting Options = Flange Mount
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Cadmium Oxide
  • Relay Style = PCB
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Monostable

Applications:

  • Appliances
  • HVAC
  • Refrigerators
  • Microwave ovens