text.skipToContent text.skipToNavigation

Manufacturer Part #

9AS5D52-24

W9A Series 30 A SPDT 24 VDC Panel Mount Miniature Power Relay

Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications
The W9A Series is a 30 A SPDT 24 VDC Panel Mount Miniature Power RelayThese Power Relays easily handle current loads of 20 to 50 A (can also switch loads as low as 100 mA).

Features:

  • Rated up to 50 A
  • Socket compatible models available
  • Flux tight versions available
  • Blowout magnet options for high DC voltage switching
  • Feature-rich covers, mounting options and accessories to suit a multitude of applications

Applications:

  • Automation Panels
  • Process Controls
  • Motor Control
  • Conveyor Control
  • Food & Beverage
  • Anti-Condensation Equipment
  • Industrial Cooking Equipment
  • Filtration Systems
  • HVAC & Refrigeration
  • Anti-Condensation Equipment
  • Compressor Control
  • Blower Control
  • Motorized Duct/Vent Control
  • Air Conditioners
  • Water Heaters

 

 

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$81.20
USD
Quantity
Web Price
1
$8.78
5
$8.12
20
$7.59
40
$7.34
100+
$7.02
Product Variant Information section