text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-S-112DA,600

A1 Series 5A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Churod Electronics A1-S-112DA,600 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 720Ω
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Web Price
1,000
$0.46
2,000
$0.45
3,000
$0.445
4,000
$0.44
5,000+
$0.425
Product Variant Information section