text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-S-112HAF,F600M

A1 Series 10A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Churod Electronics A1-S-112HAF,F600M - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 37.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 320Ω
Switching Voltage: 250V
Rated Power: 450mW
Contact Material: Silver Alloy
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Web Price
1,000
$0.505
2,000
$0.495
3,000
$0.49
4,000
$0.485
5,000+
$0.47
Product Variant Information section