text.skipToContent text.skipToNavigation

Manufacturer Part #

A16-V-112DA2F,000

A16 series 1 Pole 12 VDC 16 A Form A (SPST) Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics A16-V-112DA2F,000 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 277V
Rated Power: 480W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Web Price
1,000
$0.43
2,000
$0.42
3,000
$0.415
4,000
$0.415
5,000+
$0.40
Product Variant Information section