
Manufacturer Part #
ADJ23005
ADJ Series 16 A SPST 5 VDC PCB Mount Polarized Power Latching Relay
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 16A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Features & Applications
The ADJ Series 16 A SPST 5 VDC PCB Mount Polarized Power Latching Relay
Features:
- Variety of contact arrangements
- Latching operation
- Compact with high capacity
- Low power consumption
- 1 coil latching: 150mW
- 2 coil latching, single side stable:250mW
- High insulation With operation verification function
Applications:
- FA equipment
- Electric power devices
- Household appliance networks
- Time switches
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$11.15
5
$10.70
20
$10.32
30
$10.22
75+
$9.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount