text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJH23124

DJ-H Series SPST 50 A 24 V Dual Coil Latching PC Pin Manual Power-Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 83.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 288Ω
Switching Voltage: 480V
Rated Power: 2000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Height - Max: 30.2mm
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Web Price
50
$8.85
100
$7.29
150
$7.17
200+
$7.08
Product Variant Information section