text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP105

Power-Relay, 1-Form-A, Single side stable, PC board, P: High capacity

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Panasonic ALDP105 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 125Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,500
Germany (Online Only):
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$59.00
USD
Quantity
Web Price
50
$1.18
150
$1.15
500
$1.12
1,000
$1.11
2,000+
$1.08
Product Variant Information section