text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ305

ALQ Series SPST 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Panasonic ALQ305 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,391
USA:
776
Germany (Online Only):
2,615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Web Price
1
$1.38
30
$1.35
125
$1.31
300
$1.28
1,250+
$1.21
Product Variant Information section