text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ3F09

ALQ Series 9 V DC 22.2 mA 405 Ohm 200 mW 1 Form A Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 22.2mA
Nominal Coil Voltage: 9V
Contact Current-Max: 10A
Coil Resistance: 405Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: AgNi
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$144.00
USD
Quantity
Web Price
100
$1.44
300
$1.36
500
$1.30
1,000
$1.23
2,000+
$1.17
Product Variant Information section