text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZN1B05W

ALZN Series 16 A SPDT 5 V Class B PC Pin Through Hole Power Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 80mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 63Ω
Switching Voltage: 440V
Rated Power: 400mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$219.00
USD
Quantity
Web Price
100
$2.19
200
$1.80
300
$1.77
400+
$1.75
Product Variant Information section