text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS15Y03

RELAY Y LAYOUT, 1-COIL LATCHING

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1542
Product Specification Section
Panasonic ARS15Y03 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 500mA
Coil Resistance: 45Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Gold Plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$7.58
USD
Quantity
Web Price
1
$7.58
5
$7.49
30
$7.40
100
$7.33
300+
$7.22
Product Variant Information section