text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ164-2CT-120A

AZ164 Series 2 Form C DPDT 120 VAC Power Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
1,000
Factory Stock:Factory Stock:
995
Factory Lead Time:
11 Weeks
Total
$2,100.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$2.10
Product Variant Information section