text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ164-2CT-240A

AZ164 Series DPDT 240 VAC Coil 5 mA Heavy Duty Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 5mA
Nominal Coil Voltage: 240V
Contact Current-Max: 7A
Coil Resistance: 22kΩ
Switching Voltage: 250V
Rated Power: 300W
Contact Material: Silver Cerium
Operating Temp Range: -55°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Web Price
400+
$3.25
Product Variant Information section