text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ164-2CT-24D

AZ164 Series DPDT 24 VDC 650 Ω 7 A Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 36.9mA
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,650.00
USD
Quantity
Web Price
500+
$3.30
Product Variant Information section