text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ164-2CT-48D

AZ164 Series 7 A DPDT 48 VDC Through Hole Miniature Terminal Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 48V
Contact Current-Max: 7A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
40
Total
$4,100.00
USD
Quantity
Web Price
40+
$4.10
Product Variant Information section