text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1641-1CT-6D

AZ1641 Series 20 A SPDT 6 V Heavy Duty Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C x 2)
Coil Current: 200mA
Nominal Coil Voltage: 6V
Contact Current-Max: 20A
Coil Resistance: 11.5Ω
Switching Voltage: 28V
Rated Power: 560W
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Web Price
100
$3.24
200
$2.68
300
$2.64
400
$2.61
500+
$2.59
Product Variant Information section