text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1A-6D

AZ2100 Series 40 A SPST 6 VDC PCB Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 6V
Contact Current-Max: 40A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
40
Total
$2,920.00
USD
Quantity
Web Price
1+
$1.46
Product Variant Information section