text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-110DEF

AZ2100 Series 40 A SPDT 110 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 40A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2100 series relay is 40 Amp miniature power relay. The AZ2100 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement.

The AZ2100 series offers the flexibility of both PC and “Trace-Saver” quick connect terminals.  Boasting a life expectancy of 10,000,000 operations, the AZ2100 is an extremely durable and reliable relay choice.  The AZ2100 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2100-1AZ-110DE)

The AZ2100-1C-110DEF is a 40 amp miniature power relay with a nominal coil voltage of 110 VDC.  The AZ2100-1C-110DEF is fully sealed and has a SPDT contact arrangement. This is the class F version of the AZ2100.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
733
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
40
Total
$5,140.00
USD
Quantity
Web Price
1+
$2.57
Product Variant Information section