text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-48DE

AZ2100 Series 40 A SPDT 48 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 48V
Contact Current-Max: 40A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
40
Total
$5,040.00
USD
Quantity
Web Price
1+
$2.52
Product Variant Information section