Manufacturer Part #
AZ2150-1A-24DE
AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
American Zettler AZ2150-1A-24DE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
American Zettler AZ2150-1A-24DE - Technical Attributes
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 19.1mm |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Features & Applications
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts. This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).
Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice. The AZ2150 is also available with an epoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount