text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1B-24DEF

AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
40
Total
$3,020.00
USD
Quantity
Web Price
1+
$1.51
Product Variant Information section