
Manufacturer Part #
AZ2150-1C-18DEF
AZ2150 Series 40 A SPDT 18 VDC PCB Mount Sealed Miniature Power Relay
| |||||||||||
Mfr. Name: | American Zettler | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
12/01/2016 Details and Download
We would like to inform that ZETTLER will change the packaging of AZ 2150, AZ 2150W, AZ 2151, AZ 2160 and AZ 2250 series. Current packaging method is: products have plastic tray packaging.New packaging method is: products have plastic tray and tray cover packaging. Then have a master carton package.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 18V |
Contact Current-Max: | 40A |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
40
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
PCB Mount