text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2151-1C-24DE

AZ2151 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Mounting Method: PCB Mount
Features & Applications

The AZ2151-1C-24DE is a part of AZ2151 series Power Relays. It has an operating temperature ranging from -55° C to +125° C.

Features:

  • 40 Amp switching capability
  • 1 Form A, B and C contacts available
  • DC coils to 120 VDC
  • Life expectancy to 10 million operations
  • Class B insulation standard
  • Class F (155°C) version available
  • Available with an epoxy seal for automatic wave soldering and immersion cleaning
  • Proof Tracking Index (PTI/CTI) 175
  • UL, CUR file E44211 including versions meeting UL 508 and UL 873 spacing and contact rating requirements; VDE 40023154

 

 

Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4,420.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
40+
$2.21
Product Variant Information section