text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2704-2A-12D

AZ2704 Series 30 A DPST 12 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form X)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 75Ω
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide / Silver Tin Oxide (AgCdo/AgsO2)
Operating Temp Range: -40°C to +80°C
Insulation Resistance: 1000MΩ
Height - Max: 1.41mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications

The AZ2704 series of 30 A DPST 12 VDC Through Hole Power Relay.

Features:

  • Low cost
  • 30 Amp switching
  • Class B insulation system standard, Class F available
  • PC mount
  • 4 kV dielectric
  • Standard (2.4 mm) and wide contact gap (3.0 mm) available
  • UL, CUR file E44211
  • TÜV R50164753

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Web Price
10+
$7.08
Product Variant Information section