text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ743-2C-12D

AZ743 Series 10 A DPDT 12 VDC PCB Mount Miniature Power Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$955.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$1.91
Product Variant Information section