

Manufacturer Part #
AZ761-1B-12DE
12 AMP MINIATURE POWER RELAY
| |||||||||||
Mfr. Name: | American Zettler | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 12A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
PCB Mount