text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762-1C-24D

AZ762 Series 16 A SPDT 24 VDC PCB Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The AZ762-1C-24D is a part of AZ762 series Power Relays. It has an storage temperature ranging from - 40 °C to + 100 °C.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed versions available
  • AC and DC coils
  • 16 Amp switching
  • High inrush version available (80 A)
  • Class B (130°C) standard
  • Class F (155°C) versions available
  • Isolation spacing greater than 10 mm
  • UL, CUR file E44211, VDE 40006031
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
43 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Web Price
1+
$2.26
Product Variant Information section